
RHC2512FT10R0 | |
|---|---|
DigiKey Part Number | RHC2512FT10R0TR-ND - Tape & Reel (TR) RHC2512FT10R0CT-ND - Cut Tape (CT) RHC2512FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT10R0 |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 50 | 9,97400 Kč | 498,70 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,45512 Kč | 1 863,78 Kč |
| 500 | 7,03140 Kč | 3 515,70 Kč |
| 1 000 | 6,69437 Kč | 6 694,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,53038 Kč | 26 121,52 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

