RGC0805FTC22K1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,79028 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,82119 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14749 Kč
Datasheet
22.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805FTC22K1

DigiKey Part Number
RGC0805FTC22K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0805FTC22K1
Description
RES 22.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805FTC22K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC22K1Stackpole Electronics Inc0RGC0805DTC22K1-ND0,79028 KčUpgrade
CRCW080522K1DHEAPVishay Dale0CRCW080522K1DHEAP-ND0,82119 KčUpgrade
CRCW080522K1FHEAPVishay Dale0CRCW080522K1FHEAP-ND0,74652 KčSimilar
RE0805FRE0722K1LYAGEO0RE0805FRE0722K1L-ND0,14749 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38393 Kč1 919,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38393 Kč
Unit Price with VAT:0,46456 Kč