RGC0805FTC1K50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,49304 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 3 551
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 8 868
Unit Price: 4,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 30 818
Unit Price: 2,10000 Kč
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805FTC1K50

DigiKey Part Number
RGC0805FTC1K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0805FTC1K50
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805FTC1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K50CHEAPVishay Dale0CRCW08051K50CHEAP-ND1,49304 KčUpgrade
CRCW08051K50DHEAPVishay Dale3 551541-1.5KAZCT-ND5,04000 KčUpgrade
CRCW08051K50FHEAPVishay Dale8 868541-CRCW08051K50FHEAPCT-ND4,62000 KčSimilar
RE0805FRE071K5LYAGEO30 81813-RE0805FRE071K5LCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38393 Kč1 919,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38393 Kč
Unit Price with VAT:0,46456 Kč