RGC0603FTC200R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,89582 Kč
Datasheet

Similar


YAGEO
In Stock: 4 084
Unit Price: 2,10000 Kč
Datasheet
200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603FTC200R

DigiKey Part Number
RGC0603FTC200R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0603FTC200R
Description
RES 200 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603FTC200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603200RFHEAPVishay Dale0CRCW0603200RFHEAP-ND0,74652 KčDirect
CRCW0603200RFHTAPVishay Dale0CRCW0603200RFHTAP-ND0,89582 KčDirect
RE0603FRE07200RLYAGEO4 08413-RE0603FRE07200RLCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34819 Kč1 740,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34819 Kč
Unit Price with VAT:0,42131 Kč