
RGC0603FTC10K0 | |
|---|---|
DigiKey Part Number | 738-RGC0603FTC10K0TR-ND - Tape & Reel (TR) 738-RGC0603FTC10K0CT-ND - Cut Tape (CT) 738-RGC0603FTC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0603FTC10K0 |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTC10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310K0FHEAP | Vishay Dale | 5 748 | 541-CRCW060310K0FHEAPCT-ND | 4,62000 Kč | Direct |
| RE0603FRE0710KL | YAGEO | 62 926 | 13-RE0603FRE0710KLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 50 | 0,88620 Kč | 44,31 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 250 | 0,60980 Kč | 152,45 Kč |
| 500 | 0,53082 Kč | 265,41 Kč |
| 1 000 | 0,46826 Kč | 468,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36910 Kč | 1 845,50 Kč |
| 10 000 | 0,34025 Kč | 3 402,50 Kč |
| 15 000 | 0,32622 Kč | 4 893,30 Kč |
| 25 000 | 0,31102 Kč | 7 775,50 Kč |
| 35 000 | 0,30232 Kč | 10 581,20 Kč |
| 50 000 | 0,29410 Kč | 14 705,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

