10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603FTC10K0

DigiKey Part Number
738-RGC0603FTC10K0TR-ND - Tape & Reel (TR)
738-RGC0603FTC10K0CT-ND - Cut Tape (CT)
738-RGC0603FTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0603FTC10K0
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603FTC10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0FHEAPVishay Dale5 748541-CRCW060310K0FHEAPCT-ND4,62000 KčDirect
RE0603FRE0710KLYAGEO62 92613-RE0603FRE0710KLCT-ND2,10000 KčSimilar
In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,36500 Kč13,65 Kč
251,05840 Kč26,46 Kč
500,88620 Kč44,31 Kč
1000,74750 Kč74,75 Kč
2500,60980 Kč152,45 Kč
5000,53082 Kč265,41 Kč
1 0000,46826 Kč468,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36910 Kč1 845,50 Kč
10 0000,34025 Kč3 402,50 Kč
15 0000,32622 Kč4 893,30 Kč
25 0000,31102 Kč7 775,50 Kč
35 0000,30232 Kč10 581,20 Kč
50 0000,29410 Kč14 705,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč