RGC Thick Film Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603FTC100R

DigiKey Part Number
738-RGC0603FTC100RTR-ND - Tape & Reel (TR)
738-RGC0603FTC100RCT-ND - Cut Tape (CT)
738-RGC0603FTC100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0603FTC100R
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603FTC100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,29000 Kč12,90 Kč
250,99040 Kč24,76 Kč
500,82800 Kč41,40 Kč
1000,69910 Kč69,91 Kč
2500,57008 Kč142,52 Kč
5000,49602 Kč248,01 Kč
1 0000,43776 Kč437,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34905 Kč1 745,25 Kč
10 0000,32179 Kč3 217,90 Kč
15 0000,30852 Kč4 627,80 Kč
25 0000,29414 Kč7 353,50 Kč
35 0000,28592 Kč10 007,20 Kč
50 0000,27814 Kč13 907,00 Kč
60 0000,27450 Kč16 470,00 Kč
120 0000,26251 Kč31 501,20 Kč
125 0000,26189 Kč32 736,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč