
RGC0603DTC1K00 | |
|---|---|
DigiKey Part Number | 738-RGC0603DTC1K00TR-ND - Tape & Reel (TR) 738-RGC0603DTC1K00CT-ND - Cut Tape (CT) 738-RGC0603DTC1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0603DTC1K00 |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603DTC1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 25 | 1,14000 Kč | 28,50 Kč |
| 50 | 0,95700 Kč | 47,85 Kč |
| 100 | 0,81350 Kč | 81,35 Kč |
| 250 | 0,66912 Kč | 167,28 Kč |
| 500 | 0,58590 Kč | 292,95 Kč |
| 1 000 | 0,52015 Kč | 520,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41541 Kč | 2 077,05 Kč |
| 10 000 | 0,38497 Kč | 3 849,70 Kč |
| 15 000 | 0,37015 Kč | 5 552,25 Kč |
| 25 000 | 0,35411 Kč | 8 852,75 Kč |
| 35 000 | 0,34492 Kč | 12 072,20 Kč |
| 50 000 | 0,33623 Kč | 16 811,50 Kč |
| 60 000 | 0,33217 Kč | 19 930,20 Kč |
| 120 000 | 0,31878 Kč | 38 253,60 Kč |
| 125 000 | 0,31808 Kč | 39 760,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

