RGC0603DTC100K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1 666
Unit Price: 4,62000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,62776 Kč
Datasheet

Similar


YAGEO
In Stock: 7 728
Unit Price: 2,52000 Kč
Datasheet
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603DTC100K

DigiKey Part Number
RGC0603DTC100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0603DTC100K
Description
RES 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603DTC100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100KDHEAPVishay Dale1 666541-100KAYCT-ND4,62000 KčDirect
CRCW0603100KDHECPVishay Dale0CRCW0603100KDHECP-ND0,62776 KčDirect
RE0603DRE07100KLYAGEO7 72813-RE0603DRE07100KLCT-ND2,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41925 Kč2 096,25 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41925 Kč
Unit Price with VAT:0,50729 Kč