
RGC0603BTC24K0 | |
|---|---|
DigiKey Part Number | 738-RGC0603BTC24K0-ND |
Manufacturer | |
Manufacturer Product Number | RGC0603BTC24K0 |
Description | RES, 0603, 24 KOHM, 0.1%, 50 PPM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603BTC24K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62465 Kč | 3 123,25 Kč |
| Unit Price without VAT: | 0,62465 Kč |
|---|---|
| Unit Price with VAT: | 0,75583 Kč |

