
RGC0402FTD1K00 | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD1K00TR-ND - Tape & Reel (TR) 738-RGC0402FTD1K00CT-ND - Cut Tape (CT) 738-RGC0402FTD1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD1K00 |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,97800 Kč | 9,78 Kč |
| 25 | 0,74080 Kč | 18,52 Kč |
| 50 | 0,61160 Kč | 30,58 Kč |
| 100 | 0,51180 Kč | 51,18 Kč |
| 250 | 0,41028 Kč | 102,57 Kč |
| 500 | 0,35246 Kč | 176,23 Kč |
| 1 000 | 0,30730 Kč | 307,30 Kč |
| 5 000 | 0,23527 Kč | 1 176,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21436 Kč | 2 143,60 Kč |
| 20 000 | 0,19778 Kč | 3 955,60 Kč |
| 30 000 | 0,18971 Kč | 5 691,30 Kč |
| 50 000 | 0,18097 Kč | 9 048,50 Kč |
| 70 000 | 0,17596 Kč | 12 317,20 Kč |
| 100 000 | 0,17123 Kč | 17 123,00 Kč |
| 120 000 | 0,16902 Kč | 20 282,40 Kč |
| 240 000 | 0,16172 Kč | 38 812,80 Kč |
| 250 000 | 0,16134 Kč | 40 335,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

