RGC0402DTC1K80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,67665 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 50 700
Unit Price: 2,70000 Kč
Datasheet
RGC Thick Film Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402DTC1K80

DigiKey Part Number
738-RGC0402DTC1K80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0402DTC1K80
Description
RES 1.8K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402DTC1K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35168 Kč3 516,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,35168 Kč
Unit Price with VAT:0,42553 Kč