
RGC0402DTC10K0 | |
|---|---|
DigiKey Part Number | 738-RGC0402DTC10K0TR-ND - Tape & Reel (TR) 738-RGC0402DTC10K0CT-ND - Cut Tape (CT) 738-RGC0402DTC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402DTC10K0 |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402DTC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 25 | 1,06520 Kč | 26,63 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,75730 Kč | 75,73 Kč |
| 250 | 0,62000 Kč | 155,00 Kč |
| 500 | 0,54138 Kč | 270,69 Kč |
| 1 000 | 0,47937 Kč | 479,37 Kč |
| 5 000 | 0,38042 Kč | 1 902,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35168 Kč | 3 516,80 Kč |
| 20 000 | 0,32885 Kč | 6 577,00 Kč |
| 30 000 | 0,31773 Kč | 9 531,90 Kč |
| 50 000 | 0,30568 Kč | 15 284,00 Kč |
| 70 000 | 0,29878 Kč | 20 914,60 Kč |
| 100 000 | 0,29225 Kč | 29 225,00 Kč |
| 120 000 | 0,28920 Kč | 34 704,00 Kč |
| 240 000 | 0,27913 Kč | 66 991,20 Kč |
| 250 000 | 0,27861 Kč | 69 652,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

