Parametric Equivalent
Parametric Equivalent

RAVS324DJT100R | |
|---|---|
DigiKey Part Number | 738-RAVS324DJT100R-ND |
Manufacturer | |
Manufacturer Product Number | RAVS324DJT100R |
Description | RES ARRAY, AS, 100 ohm, 5%, 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVS324DJT100R Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 2012 |
Tolerance ±5% | Size / Dimension 0.200" L x 0.122" W (5.08mm x 3.10mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT100R | Stackpole Electronics Inc | 3 183 | 738-RAVF324DJT100RCT-ND | 5,42000 Kč | Parametric Equivalent |
| YC324-JK-07100RL | YAGEO | 0 | YC324J-100CT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78518 Kč | 7 140,72 Kč |
| Unit Price without VAT: | 1,78518 Kč |
|---|---|
| Unit Price with VAT: | 2,16007 Kč |



