10 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT10R0

DigiKey Part Number
738-RAVF164DJT10R0TR-ND - Tape & Reel (TR)
738-RAVF164DJT10R0CT-ND - Cut Tape (CT)
738-RAVF164DJT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT10R0
Description
RES ARRAY 4 RES 10 OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,45900 Kč4,59 Kč
250,37520 Kč9,38 Kč
500,32960 Kč16,48 Kč
1000,28990 Kč28,99 Kč
2500,24444 Kč61,11 Kč
5000,21564 Kč107,82 Kč
1 0000,19145 Kč191,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14803 Kč740,15 Kč
10 0000,13385 Kč1 338,50 Kč
15 0000,12657 Kč1 898,55 Kč
25 0000,11830 Kč2 957,50 Kč
35 0000,11338 Kč3 968,30 Kč
50 0000,10857 Kč5 428,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč