
RAVF164DJT10R0 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT10R0TR-ND - Tape & Reel (TR) 738-RAVF164DJT10R0CT-ND - Cut Tape (CT) 738-RAVF164DJT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT10R0 |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT10R0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,45900 Kč | 4,59 Kč |
| 25 | 0,37520 Kč | 9,38 Kč |
| 50 | 0,32960 Kč | 16,48 Kč |
| 100 | 0,28990 Kč | 28,99 Kč |
| 250 | 0,24444 Kč | 61,11 Kč |
| 500 | 0,21564 Kč | 107,82 Kč |
| 1 000 | 0,19145 Kč | 191,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14803 Kč | 740,15 Kč |
| 10 000 | 0,13385 Kč | 1 338,50 Kč |
| 15 000 | 0,12657 Kč | 1 898,55 Kč |
| 25 000 | 0,11830 Kč | 2 957,50 Kč |
| 35 000 | 0,11338 Kč | 3 968,30 Kč |
| 50 000 | 0,10857 Kč | 5 428,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

