RAVF164DFT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 508
Unit Price: 22,05000 Kč
Datasheet

Upgrade


Vishay
In Stock: 15 306
Unit Price: 89,87000 Kč
Datasheet

Upgrade


Vishay
In Stock: 5 294
Unit Price: 89,87000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 20,81112 Kč
Datasheet
1k Ohm ±1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DFT1K00

DigiKey Part Number
RAVF164DFT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF164DFT1K00
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1k Ohm ±1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DFT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACASA100121001P100Vishay508ACASA-1.0K/1.0K-2CT-ND22,05000 KčUpgrade
ACASA1001E1001P100Vishay15 306ACASA-1.0K/1.0K-ECT-ND89,87000 KčUpgrade
ACASA1001E1001P1ATVishay5 294ACASA-1.0K/1.0K-EATCT-ND89,87000 KčUpgrade
MRS1K0BFTE Connectivity Passive Product0MRS1K0BF-ND20,81112 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,42294 Kč2 114,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,42294 Kč
Unit Price with VAT:0,51176 Kč