
RAVF104DJT4K70 | |
---|---|
DigiKey Part Number | 738-RAVF104DJT4K70TR-ND - Tape & Reel (TR) 738-RAVF104DJT4K70CT-ND - Cut Tape (CT) 738-RAVF104DJT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT4K70 |
Description | RES ARRAY 4 RES 4.7K OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT4K70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,43700 Kč | 4,37 Kč |
25 | 0,38320 Kč | 9,58 Kč |
50 | 0,36660 Kč | 18,33 Kč |
100 | 0,31040 Kč | 31,04 Kč |
250 | 0,27412 Kč | 68,53 Kč |
500 | 0,24372 Kč | 121,86 Kč |
1 000 | 0,18934 Kč | 189,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,15310 Kč | 1 531,00 Kč |
20 000 | 0,13123 Kč | 2 624,60 Kč |
30 000 | 0,12975 Kč | 3 892,50 Kč |
50 000 | 0,12730 Kč | 6 365,00 Kč |
70 000 | 0,11962 Kč | 8 373,40 Kč |
100 000 | 0,11844 Kč | 11 844,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |