47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT47R0

DigiKey Part Number
738-RAVF104DJT47R0TR-ND - Tape & Reel (TR)
738-RAVF104DJT47R0CT-ND - Cut Tape (CT)
738-RAVF104DJT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT47R0
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X083470JPCTS Resistor Products6 57660-741X083470JPCT-ND0,09000 KčDirect
EXB-28V470JXPanasonic Industry187 435Y7470CT-ND0,08000 KčDirect
EXB-U28470JXPanasonic Industry11 491P16172CT-ND0,09000 KčDirect
YC124-JR-0747RLYAGEO29 756YC124J-47CT-ND0,08000 KčDirect
In-Stock: 7 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,47880 Kč11,97 Kč
500,42000 Kč21,00 Kč
1000,36960 Kč36,96 Kč
2500,31244 Kč78,11 Kč
5000,27634 Kč138,17 Kč
1 0000,24547 Kč245,47 Kč
5 0000,19096 Kč954,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17307 Kč1 730,70 Kč
20 0000,15786 Kč3 157,20 Kč
30 0000,15005 Kč4 501,50 Kč
50 0000,14122 Kč7 061,00 Kč
70 0000,13595 Kč9 516,50 Kč
100 0000,13080 Kč13 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč