
RAVF104DJT47R0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT47R0TR-ND - Tape & Reel (TR) 738-RAVF104DJT47R0CT-ND - Cut Tape (CT) 738-RAVF104DJT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT47R0 |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT47R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083470JP | CTS Resistor Products | 6 576 | 60-741X083470JPCT-ND | 2,09000 Kč | Direct |
| EXB-28V470JX | Panasonic Industry | 187 435 | Y7470CT-ND | 2,10000 Kč | Direct |
| EXB-U28470JX | Panasonic Industry | 11 491 | P16172CT-ND | 2,31000 Kč | Direct |
| YC124-JR-0747RL | YAGEO | 29 756 | YC124J-47CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,42000 Kč | 21,00 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 250 | 0,31244 Kč | 78,11 Kč |
| 500 | 0,27634 Kč | 138,17 Kč |
| 1 000 | 0,24547 Kč | 245,47 Kč |
| 5 000 | 0,19096 Kč | 954,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17307 Kč | 1 730,70 Kč |
| 20 000 | 0,15786 Kč | 3 157,20 Kč |
| 30 000 | 0,15005 Kč | 4 501,50 Kč |
| 50 000 | 0,14122 Kč | 7 061,00 Kč |
| 70 000 | 0,13595 Kč | 9 516,50 Kč |
| 100 000 | 0,13080 Kč | 13 080,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

