
RAVF104DJT47K0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT47K0TR-ND - Tape & Reel (TR) 738-RAVF104DJT47K0CT-ND - Cut Tape (CT) 738-RAVF104DJT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT47K0 |
Description | RES ARRAY 4 RES 47K OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,58300 Kč | 5,83 Kč |
| 25 | 0,47480 Kč | 11,87 Kč |
| 50 | 0,41660 Kč | 20,83 Kč |
| 100 | 0,36660 Kč | 36,66 Kč |
| 250 | 0,30996 Kč | 77,49 Kč |
| 500 | 0,27412 Kč | 137,06 Kč |
| 1 000 | 0,24350 Kč | 243,50 Kč |
| 5 000 | 0,18943 Kč | 947,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17168 Kč | 1 716,80 Kč |
| 20 000 | 0,15660 Kč | 3 132,00 Kč |
| 30 000 | 0,14885 Kč | 4 465,50 Kč |
| 50 000 | 0,14009 Kč | 7 004,50 Kč |
| 70 000 | 0,13486 Kč | 9 440,20 Kč |
| 100 000 | 0,12975 Kč | 12 975,00 Kč |
| 120 000 | 0,12730 Kč | 15 276,00 Kč |
| 240 000 | 0,11890 Kč | 28 536,00 Kč |
| 250 000 | 0,11844 Kč | 29 610,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


