
RAVF102DJT22R0 | |
|---|---|
DigiKey Part Number | 738-RAVF102DJT22R0TR-ND - Tape & Reel (TR) 738-RAVF102DJT22R0CT-ND - Cut Tape (CT) 738-RAVF102DJT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF102DJT22R0 |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | RAVF102DJT22R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,52920 Kč | 26,46 Kč |
| 100 | 0,46620 Kč | 46,62 Kč |
| 250 | 0,39476 Kč | 98,69 Kč |
| 500 | 0,34982 Kč | 174,91 Kč |
| 1 000 | 0,31161 Kč | 311,61 Kč |
| 5 000 | 0,24353 Kč | 1 217,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22126 Kč | 2 212,60 Kč |
| 20 000 | 0,20232 Kč | 4 046,40 Kč |
| 30 000 | 0,19259 Kč | 5 777,70 Kč |
| 50 000 | 0,18158 Kč | 9 079,00 Kč |
| 70 000 | 0,17502 Kč | 12 251,40 Kč |
| 100 000 | 0,16861 Kč | 16 861,00 Kč |
| 120 000 | 0,16554 Kč | 19 864,80 Kč |
| 240 000 | 0,15499 Kč | 37 197,60 Kč |
| 250 000 | 0,15442 Kč | 38 605,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

