Direct
Similar
Parametric Equivalent

PCF14JT1K00 | |
|---|---|
DigiKey Part Number | PCF14JT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF14JT1K00 |
Description | RES 1K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37725 Kč | 1 886,25 Kč |
| Unit Price without VAT: | 0,37725 Kč |
|---|---|
| Unit Price with VAT: | 0,45647 Kč |




