
MR5FB40L0 | |
|---|---|
DigiKey Part Number | MR5FB40L0-ND |
Manufacturer | |
Manufacturer Product Number | MR5FB40L0 |
Description | RES 0.04 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FB40L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.330" Dia x 0.925" L (8.38mm x 23.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,42042 Kč | 19 420,42 Kč |
| Unit Price without VAT: | 19,42042 Kč |
|---|---|
| Unit Price with VAT: | 23,49871 Kč |

