New at DigiKey
0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJ2512ZT0R00

DigiKey Part Number
738-MCJ2512ZT0R00-ND
Manufacturer
Manufacturer Product Number
MCJ2512ZT0R00
Description
RES SHUNT, 2512, JUMPER, 122A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCJ2512ZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 170°C
Mfr
Package / Case
2512 (6432 Metric)
Series
Supplier Device Package
Packaging
Bulk
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Part Status
Active
Height - Seated (Max)
0.035" (0.90mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0002,96614 Kč14 830,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96614 Kč
Unit Price with VAT:3,58903 Kč