
MCJ1206ZT0R00 | |
|---|---|
DigiKey Part Number | 738-MCJ1206ZT0R00-ND |
Manufacturer | |
Manufacturer Product Number | MCJ1206ZT0R00 |
Description | RES SHUNT, 1206, JUMPER, 70.7A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCJ1206ZT0R00 Models |
Category | Operating Temperature -55°C ~ 170°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Bulk | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Part Status Active | Height - Seated (Max) 0.035" (0.90mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51787 Kč | 12 589,35 Kč |
| Unit Price without VAT: | 2,51787 Kč |
|---|---|
| Unit Price with VAT: | 3,04662 Kč |

