
MCJ0201ZT0R00 | |
|---|---|
DigiKey Part Number | 738-MCJ0201ZT0R00-ND |
Manufacturer | |
Manufacturer Product Number | MCJ0201ZT0R00 |
Description | RES SHUNT, 0201, JUMPER, 8A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCJ0201ZT0R00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Bulk | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Part Status Active | Height - Seated (Max) 0.014" (0.35mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91378 Kč | 19 137,80 Kč |
| Unit Price without VAT: | 1,91378 Kč |
|---|---|
| Unit Price with VAT: | 2,31567 Kč |

