
KIT-RMCF2512FT-21 | |
|---|---|
DigiKey Part Number | 738-KIT-RMCF2512FT-21-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF2512FT-21 |
Description | E24 VALUES, 20PCS, 1 OHM - 10 KO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10k Ohm ±1% 1W Surface Mount 20 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 1 ~ 10k |
Manufacturer Stackpole Electronics Inc | Power (Watts) 1W |
Series | Tolerance ±1% |
Packaging Book | Quantity 20 Pieces (Assorted Per Value) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 2512 (6432 Metric) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,20000 Kč | 1 258,20 Kč |
| 10 | 1 092,79900 Kč | 10 927,99 Kč |
| Unit Price without VAT: | 1 258,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 522,42200 Kč |






