
KAL50JBR330 | |
|---|---|
DigiKey Part Number | 738-KAL50JBR330-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JBR330 |
Description | RES CHAS MNT 0.33 OHM 5% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JBR330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,15000 Kč | 134,15 Kč |
| 10 | 91,59000 Kč | 915,90 Kč |
| 25 | 80,07880 Kč | 2 001,97 Kč |
| 50 | 72,87160 Kč | 3 643,58 Kč |
| 125 | 64,97296 Kč | 8 121,62 Kč |
| 250 | 60,03208 Kč | 15 008,02 Kč |
| 500 | 55,83440 Kč | 27 917,20 Kč |
| 1 000 | 52,29621 Kč | 52 296,21 Kč |
| Unit Price without VAT: | 134,15000 Kč |
|---|---|
| Unit Price with VAT: | 162,32150 Kč |


