



KAL50FB1K50 | |
|---|---|
DigiKey Part Number | KAL50FB1K50-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB1K50 |
Description | RES CHAS MNT 1.5K OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 85,69300 Kč | 856,93 Kč |
| 25 | 74,85360 Kč | 1 871,34 Kč |
| 50 | 68,06720 Kč | 3 403,36 Kč |
| 125 | 60,62712 Kč | 7 578,39 Kč |
| 250 | 55,97312 Kč | 13 993,28 Kč |
| 500 | 52,01918 Kč | 26 009,59 Kč |
| 1 000 | 48,66119 Kč | 48 661,19 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

