



KAL10FB50R0 | |
|---|---|
DigiKey Part Number | KAL10FB50R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB50R0 |
Description | RES CHAS MNT 50 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB50R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 56,03500 Kč | 560,35 Kč |
| 25 | 48,68440 Kč | 1 217,11 Kč |
| 50 | 44,07880 Kč | 2 203,94 Kč |
| 100 | 40,16130 Kč | 4 016,13 Kč |
| 250 | 35,85236 Kč | 8 963,09 Kč |
| 500 | 33,19038 Kč | 16 595,19 Kč |
| 1 000 | 30,91129 Kč | 30 911,29 Kč |
| 5 000 | 29,16456 Kč | 145 822,80 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


