
HVCR2512FDD10M0 | |
|---|---|
DigiKey Part Number | 738-HVCR2512FDD10M0TR-ND - Tape & Reel (TR) 738-HVCR2512FDD10M0CT-ND - Cut Tape (CT) 738-HVCR2512FDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCR2512FDD10M0 |
Description | RES 10 MOHM 1% 2W 3000HV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCR2512FDD10M0 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 146,75500 Kč | 1 467,55 Kč |
| 25 | 138,24240 Kč | 3 456,06 Kč |
| 50 | 133,30800 Kč | 6 665,40 Kč |
| 100 | 129,37500 Kč | 12 937,50 Kč |
| 250 | 128,50776 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 123,06004 Kč | 61 530,02 Kč |
| 1 000 | 121,21305 Kč | 121 213,05 Kč |
| 1 500 | 120,31182 Kč | 180 467,73 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |

