
HVCR2512FDD100M | |
|---|---|
DigiKey Part Number | 738-HVCR2512FDD100MTR-ND - Tape & Reel (TR) 738-HVCR2512FDD100MCT-ND - Cut Tape (CT) 738-HVCR2512FDD100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCR2512FDD100M |
Description | RES 100 MOHM 1% 2W 3000HV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCR2512FDD100M Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 159,92100 Kč | 1 599,21 Kč |
| 25 | 150,94200 Kč | 3 773,55 Kč |
| 50 | 145,74300 Kč | 7 287,15 Kč |
| 100 | 141,60000 Kč | 14 160,00 Kč |
| 250 | 141,35852 Kč | 35 339,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 134,94574 Kč | 67 472,87 Kč |
| 1 000 | 132,99902 Kč | 132 999,02 Kč |
| 1 500 | 132,04914 Kč | 198 073,71 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |

