
HVCR1206FDD10M0 | |
|---|---|
DigiKey Part Number | 738-HVCR1206FDD10M0TR-ND - Tape & Reel (TR) 738-HVCR1206FDD10M0CT-ND - Cut Tape (CT) 738-HVCR1206FDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCR1206FDD10M0 |
Description | RES 10 MOHM 1% 1/3W 1500HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.333W, 1/3W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCR1206FDD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Operating Temperature | -55°C ~ 155°C | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 100,70600 Kč | 1 007,06 Kč |
| 25 | 94,08800 Kč | 2 352,20 Kč |
| 50 | 90,26200 Kč | 4 513,10 Kč |
| 100 | 89,95540 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,20040 Kč | 52 600,20 Kč |
| 1 000 | 80,87989 Kč | 80 879,89 Kč |
| 1 500 | 80,18142 Kč | 120 272,13 Kč |
| 2 500 | 79,42300 Kč | 198 557,50 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |

