
HVCR1206FDD100M | |
|---|---|
DigiKey Part Number | 738-HVCR1206FDD100MTR-ND - Tape & Reel (TR) 738-HVCR1206FDD100MCT-ND - Cut Tape (CT) 738-HVCR1206FDD100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCR1206FDD100M |
Description | RES 100 MOHM 1% 1/3W 1500HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.333W, 1/3W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCR1206FDD100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Operating Temperature | -55°C ~ 155°C | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,26000 Kč | 141,26 Kč |
| 10 | 110,87000 Kč | 1 108,70 Kč |
| 25 | 109,43280 Kč | 2 735,82 Kč |
| 50 | 104,09480 Kč | 5 204,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,39944 Kč | 50 199,72 Kč |
| 1 000 | 90,01461 Kč | 90 014,61 Kč |
| 1 500 | 89,27890 Kč | 133 918,35 Kč |
| Unit Price without VAT: | 141,26000 Kč |
|---|---|
| Unit Price with VAT: | 170,92460 Kč |

