


HVCB2512FKC1M00 | |
|---|---|
DigiKey Part Number | HVCB2512FKC1M00TR-ND - Tape & Reel (TR) HVCB2512FKC1M00CT-ND - Cut Tape (CT) HVCB2512FKC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC1M00 |
Description | RES 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,13000 Kč | 59,13 Kč |
| 10 | 39,66700 Kč | 396,67 Kč |
| 25 | 37,72880 Kč | 943,22 Kč |
| 50 | 37,07980 Kč | 1 853,99 Kč |
| 100 | 35,90550 Kč | 3 590,55 Kč |
| 250 | 34,55452 Kč | 8 638,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,19791 Kč | 32 197,91 Kč |
| 2 000 | 31,52971 Kč | 63 059,42 Kč |
| 3 000 | 31,20384 Kč | 93 611,52 Kč |
| 5 000 | 30,85039 Kč | 154 251,95 Kč |
| Unit Price without VAT: | 59,13000 Kč |
|---|---|
| Unit Price with VAT: | 71,54730 Kč |

