


HVCB2512FKC1G00 | |
|---|---|
DigiKey Part Number | HVCB2512FKC1G00TR-ND - Tape & Reel (TR) HVCB2512FKC1G00CT-ND - Cut Tape (CT) HVCB2512FKC1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC1G00 |
Description | RES 1G OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC1G00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 118,51300 Kč | 1 185,13 Kč |
| 25 | 111,04600 Kč | 2 776,15 Kč |
| 50 | 106,71180 Kč | 5 335,59 Kč |
| 100 | 103,26190 Kč | 10 326,19 Kč |
| 250 | 101,20028 Kč | 25 300,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,10344 Kč | 96 103,44 Kč |
| 2 000 | 94,81238 Kč | 189 624,76 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |

