


HVCB2512FDD60K0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD60K0TR-ND - Tape & Reel (TR) HVCB2512FDD60K0CT-ND - Cut Tape (CT) HVCB2512FDD60K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD60K0 |
Description | RES 60K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD60K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,00000 Kč | 98,00 Kč |
| 10 | 74,27700 Kč | 742,77 Kč |
| 25 | 68,86800 Kč | 1 721,70 Kč |
| 50 | 65,74700 Kč | 3 287,35 Kč |
| 100 | 63,66640 Kč | 6 366,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,07406 Kč | 29 537,03 Kč |
| 1 000 | 57,89394 Kč | 57 893,94 Kč |
| 1 500 | 57,31845 Kč | 85 977,68 Kč |
| 2 500 | 56,69385 Kč | 141 734,62 Kč |
| 3 500 | 56,33641 Kč | 197 177,43 Kč |
| Unit Price without VAT: | 98,00000 Kč |
|---|---|
| Unit Price with VAT: | 118,58000 Kč |

