


HVCB2512FDD50K0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD50K0TR-ND - Tape & Reel (TR) HVCB2512FDD50K0CT-ND - Cut Tape (CT) HVCB2512FDD50K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD50K0 |
Description | RES 50K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD50K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 92,18100 Kč | 921,81 Kč |
| 25 | 91,13120 Kč | 2 278,28 Kč |
| 50 | 88,40160 Kč | 4 420,08 Kč |
| 100 | 80,31740 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,82308 Kč | 36 911,54 Kč |
| 1 000 | 72,47712 Kč | 72 477,12 Kč |
| 1 500 | 71,82044 Kč | 107 730,66 Kč |
| 2 500 | 71,10813 Kč | 177 770,33 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

