


HVCB2512FDD200M | |
|---|---|
DigiKey Part Number | HVCB2512FDD200MTR-ND - Tape & Reel (TR) HVCB2512FDD200MCT-ND - Cut Tape (CT) HVCB2512FDD200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD200M |
Description | RES 200M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,50000 Kč | 126,50 Kč |
| 10 | 98,20400 Kč | 982,04 Kč |
| 25 | 91,71280 Kč | 2 292,82 Kč |
| 50 | 87,95940 Kč | 4 397,97 Kč |
| 100 | 87,54120 Kč | 8 754,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 80,15970 Kč | 40 079,85 Kč |
| 1 000 | 78,75404 Kč | 78 754,04 Kč |
| 1 500 | 78,06855 Kč | 117 102,82 Kč |
| 2 500 | 77,32467 Kč | 193 311,67 Kč |
| Unit Price without VAT: | 126,50000 Kč |
|---|---|
| Unit Price with VAT: | 153,06500 Kč |

