


HVCB2512FDD200M | |
|---|---|
DigiKey Part Number  | HVCB2512FDD200MTR-ND - Tape & Reel (TR) HVCB2512FDD200MCT-ND - Cut Tape (CT) HVCB2512FDD200MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HVCB2512FDD200M  | 
Description  | RES 200M OHM 1% 2W 2512  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 200 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HVCB2512FDD200M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | High Voltage, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.125" W (6.35mm x 3.18mm)  | |
Height - Seated (Max)  | 0.030" (0.76mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 126,50000 Kč | 126,50 Kč | 
| 10 | 98,20400 Kč | 982,04 Kč | 
| 25 | 91,71280 Kč | 2 292,82 Kč | 
| 50 | 87,95940 Kč | 4 397,97 Kč | 
| 100 | 87,54120 Kč | 8 754,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 80,15970 Kč | 40 079,85 Kč | 
| 1 000 | 78,75404 Kč | 78 754,04 Kč | 
| 1 500 | 78,06855 Kč | 117 102,82 Kč | 
| 2 500 | 77,32467 Kč | 193 311,67 Kč | 
| Unit Price without VAT: | 126,50000 Kč | 
|---|---|
| Unit Price with VAT: | 153,06500 Kč | 

