


HVCB2512FDD10K0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD10K0TR-ND - Tape & Reel (TR) HVCB2512FDD10K0CT-ND - Cut Tape (CT) HVCB2512FDD10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD10K0 |
Description | RES 10K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD10K0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 73,57680 Kč | 1 839,42 Kč |
| 50 | 70,20060 Kč | 3 510,03 Kč |
| 100 | 67,51280 Kč | 6 751,28 Kč |
| 250 | 64,78136 Kč | 16 195,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,19642 Kč | 31 598,21 Kč |
| 1 000 | 61,93402 Kč | 61 934,02 Kč |
| 1 500 | 61,31836 Kč | 91 977,54 Kč |
| 2 500 | 60,65020 Kč | 151 625,50 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

