


HVCB2512BDE1M00 | |
|---|---|
DigiKey Part Number | HVCB2512BDE1M00TR-ND - Tape & Reel (TR) HVCB2512BDE1M00CT-ND - Cut Tape (CT) HVCB2512BDE1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512BDE1M00 |
Description | RES 1M OHM 0.1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512BDE1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 200,11100 Kč | 2 001,11 Kč |
| 25 | 196,54120 Kč | 4 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 171,99378 Kč | 85 996,89 Kč |
| 1 000 | 169,81671 Kč | 169 816,71 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |

