100 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512BDE100M

DigiKey Part Number
HVCB2512BDE100MTR-ND - Tape & Reel (TR)
HVCB2512BDE100MCT-ND - Cut Tape (CT)
HVCB2512BDE100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2512BDE100M
Description
RES 100M OHM 0.1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512BDE100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.030" (0.76mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 711
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
10263,16800 Kč2 631,68 Kč
25251,06880 Kč6 276,72 Kč
50244,16480 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500229,47664 Kč114 738,32 Kč
Manufacturers Standard Package
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč