100 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512BDE100M

DigiKey Part Number
HVCB2512BDE100MTR-ND - Tape & Reel (TR)
HVCB2512BDE100MCT-ND - Cut Tape (CT)
HVCB2512BDE100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2512BDE100M
Description
RES 100M OHM 0.1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512BDE100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 032
Factory Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1291,34000 Kč291,34 Kč
10242,88800 Kč2 428,88 Kč
25240,83440 Kč6 020,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500211,67854 Kč105 839,27 Kč
Manufacturers Standard Package
Unit Price without VAT:291,34000 Kč
Unit Price with VAT:352,52140 Kč