


HVCB2010FKC1M00 | |
|---|---|
DigiKey Part Number | HVCB2010FKC1M00TR-ND - Tape & Reel (TR) HVCB2010FKC1M00CT-ND - Cut Tape (CT) HVCB2010FKC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FKC1M00 |
Description | RES 1M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FKC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,72000 Kč | 58,72 Kč |
| 10 | 42,29500 Kč | 422,95 Kč |
| 25 | 36,86640 Kč | 921,66 Kč |
| 50 | 36,11080 Kč | 1 805,54 Kč |
| 100 | 34,41490 Kč | 3 441,49 Kč |
| 250 | 32,98344 Kč | 8 245,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,80095 Kč | 30 800,95 Kč |
| 2 000 | 30,14959 Kč | 60 299,18 Kč |
| 3 000 | 29,83206 Kč | 89 496,18 Kč |
| 5 000 | 29,48734 Kč | 147 436,70 Kč |
| 7 000 | 29,29009 Kč | 205 030,63 Kč |
| Unit Price without VAT: | 58,72000 Kč |
|---|---|
| Unit Price with VAT: | 71,05120 Kč |

