Upgrade



HVCB2010FDD10M0 | |
|---|---|
DigiKey Part Number | HVCB2010FDD10M0TR-ND - Tape & Reel (TR) HVCB2010FDD10M0CT-ND - Cut Tape (CT) HVCB2010FDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDD10M0 |
Description | RES 10M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDD10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2010FKC10M0 | Stackpole Electronics Inc | 1 846 | HVCB2010FKC10M0CT-ND | 63,62000 Kč | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 25 | 41,57600 Kč | 1 039,40 Kč |
| 50 | 39,19900 Kč | 1 959,95 Kč |
| 100 | 37,30920 Kč | 3 730,92 Kč |
| 250 | 35,38920 Kč | 8 847,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,27672 Kč | 17 138,36 Kč |
| 1 000 | 33,39060 Kč | 33 390,60 Kč |
| 1 500 | 32,95832 Kč | 49 437,48 Kč |
| 2 500 | 32,48953 Kč | 81 223,83 Kč |
| 3 500 | 32,22101 Kč | 112 773,54 Kč |
| 5 000 | 31,96681 Kč | 159 834,05 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


