


HVCB2010DDC500M | |
|---|---|
DigiKey Part Number | HVCB2010DDC500MTR-ND - Tape & Reel (TR) HVCB2010DDC500MCT-ND - Cut Tape (CT) HVCB2010DDC500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010DDC500M |
Description | RES 500M OHM 0.5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010DDC500M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 $ | 7,57 $ |
| 10 | 5,96300 $ | 59,63 $ |
| 25 | 5,59440 $ | 139,86 $ |
| 50 | 5,38120 $ | 269,06 $ |
| 100 | 5,21120 $ | 521,12 $ |
| 250 | 5,12552 $ | 1 281,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,93836 $ | 2 469,18 $ |
| 1 000 | 4,85857 $ | 4 858,57 $ |
| 1 500 | 4,81965 $ | 7 229,48 $ |
| Unit Price without VAT: | 7,57000 $ |
|---|---|
| Unit Price with VAT: | 9,15970 $ |

