



HVCB1206JDD500M | |
|---|---|
DigiKey Part Number | HVCB1206JDD500MTR-ND - Tape & Reel (TR) HVCB1206JDD500MCT-ND - Cut Tape (CT) HVCB1206JDD500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206JDD500M |
Description | RES 500M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206JDD500M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 43,29800 Kč | 1 082,45 Kč |
| 50 | 40,86220 Kč | 2 043,11 Kč |
| 100 | 38,92400 Kč | 3 892,40 Kč |
| 250 | 36,95564 Kč | 9 238,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,81418 Kč | 17 907,09 Kč |
| 1 000 | 34,90519 Kč | 34 905,19 Kč |
| 1 500 | 34,46164 Kč | 51 692,46 Kč |
| 2 500 | 33,98081 Kč | 84 952,02 Kč |
| 3 500 | 33,70521 Kč | 117 968,24 Kč |
| 5 000 | 33,44444 Kč | 167 222,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

