


HVCB1206FKC2M00 | |
|---|---|
DigiKey Part Number  | HVCB1206FKC2M00TR-ND - Tape & Reel (TR) HVCB1206FKC2M00CT-ND - Cut Tape (CT) HVCB1206FKC2M00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HVCB1206FKC2M00  | 
Description  | RES 2M OHM 1% 1/3W 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HVCB1206FKC2M00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | High Voltage, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč | 
| 10 | 31,89600 Kč | 318,96 Kč | 
| 25 | 31,02600 Kč | 775,65 Kč | 
| 50 | 30,31860 Kč | 1 515,93 Kč | 
| 100 | 28,67070 Kč | 2 867,07 Kč | 
| 250 | 28,64988 Kč | 7 162,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 26,95396 Kč | 26 953,96 Kč | 
| 2 000 | 26,21556 Kč | 52 431,12 Kč | 
| 3 000 | 26,05175 Kč | 78 155,25 Kč | 
| 5 000 | 25,73095 Kč | 128 654,75 Kč | 
| 7 000 | 25,54706 Kč | 178 829,42 Kč | 
| Unit Price without VAT: | 50,77000 Kč | 
|---|---|
| Unit Price with VAT: | 61,43170 Kč | 

